The VNH7040AYTR is a 36-terminal dual motor driver IC from Stmicroelectronics. It operates within a supply voltage range of 4V to 28V and has a nominal supply voltage of 13V. The device is available in an SSOP-36 package, measuring 7.5mm in width and 10.3mm in length. It is qualified to AEC-Q100 standards, indicating its suitability for automotive applications.
Stmicroelectronics VNH7040AYTR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNH7040AYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.