The VNH7070AYTR is a 36-pin dual motor driver IC from Stmicroelectronics, designed for use in automotive applications. It operates over a supply voltage range of 4V to 28V and features a width of 7.5mm and length of 10.3mm. The device is packaged in a 36-pin SSOP package and meets the AEC-Q100 screening level. It is suitable for use in motor control applications where high reliability and robustness are required.
Stmicroelectronics VNH7070AYTR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNH7070AYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.