The VNH9013Y is a 36-pin dual motor driver IC from Stmicroelectronics, designed for use in automotive applications. It operates over a supply voltage range of 7V to 28V and features a JEDEC package code of R-PDSO-G36. The device measures 7.5mm in width and 10.3mm in length, and is classified as a Power Management IC within the Motor Drivers category. It meets the AEC-Q100 screening level for automotive applications.
Sign in to ask questions about the Stmicroelectronics VNH9013Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNH9013Y technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 28 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNH9013Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.