
The VNHD7012AYTR is a 36-pin dual motor driver IC from Stmicroelectronics, designed for operation within a 7-28V supply voltage range. It features a JEDEC package code of R-PDSO-G36, with dimensions of 7.5mm in width and 10.3mm in length. This IC is compliant with AEC-Q100 screening level and is suitable for use in automotive applications.
Sign in to ask questions about the Stmicroelectronics VNHD7012AYTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNHD7012AYTR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNHD7012AYTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.