
Current Limit SW 2-IN 2-OUT to 45V 2A 12-Pin PowerSSO EP Tube
Sign in to ask questions about the Stmicroelectronics VNI2140J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNI2140J technical specifications.
| Fall Time | 8us |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| Output Current | 1A |
| Output Current per Channel | 500mA |
| Output Voltage | 45V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNI2140J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
