
Quad high-side smart power solid-state relay featuring four independent 1A output channels. Offers a maximum supply voltage of 36V and a minimum of 10.5V, with a maximum output current of 1A per channel. On-state resistance is 80mR, and fault protection includes over-temperature. Operating temperature range is -40°C to 125°C, with a clamping voltage of 52V. Surface mount package with a 6µs turn-on delay and 12µs turn-off delay.
Stmicroelectronics VNI4140K-32 technical specifications.
| Clamping Voltage-Max | 52V |
| Depth | 7.6mm |
| Drain to Source Resistance | 80mR |
| Fall Time | 5us |
| Fault Protection | Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 80mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2.4mA |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNI4140K-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
