
Four-channel high-side current limit switch with over-temperature fault protection. Features a maximum output current of 700mA per channel and a rated maximum current of 1A. Operates from -40°C to 125°C with a maximum on-state resistance of 80mΩ. Surface mountable in a 24-pin PowerSSO EP package, supplied on tape and reel. RoHS compliant and lead-free.
Stmicroelectronics VNI4140KTR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-state Resistance-Max | 80MR |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2.4mA |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNI4140KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
