
Current Limit SW 1-IN 1-OUT to 49A Automotive 12-Pin PowerSSO EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNL5030JTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5030JTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
