
Low-side driver, OMNIFET III™ series, featuring a single output with a maximum output current of 13A. This surface mount component offers over voltage and over temperature fault protection, with an on-state resistance of 90mR. Operating across a temperature range of -40°C to 150°C, it utilizes an On/Off interface and is RoHS compliant. Packaged in TO-261-4 for tape and reel distribution.
Stmicroelectronics VNL5090N3TR-E technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Output Configuration | Low Side |
| Output Current per Channel | 13A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5090N3TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
