The OMNIFET III low side switch is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features fault protection against over voltage and over temperature conditions. The device has a maximum output current of 13A and a supply current of 25uA. It is available in a SO package and is compliant with RoHS regulations.
Stmicroelectronics VNL5090S5TR-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 13A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5090S5TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
