
The OMNIFET III, VIPower 1-Channel Low-Side Driver IC is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features fault protection against over voltage and over temperature conditions. The device has a maximum output current of 2A and a maximum supply current of 25A. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Stmicroelectronics VNL5300S5TR-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 25A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5300S5TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
