
1.7A BUF OR INV BASED PRPHL DRVR, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN
Sign in to ask questions about the Stmicroelectronics VNN1NV04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNN1NV04 technical specifications.
| Package/Case | SOT-223 |
| Max Power Dissipation | 7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNN1NV04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
