
High-performance peripheral driver IC featuring a 1.7A output current capability and 40V drain-to-source breakdown voltage. This single-channel, low-side driver offers robust fault protection including over-voltage and over-temperature. Operating from a 6V to 8V supply, it boasts a 200ns turn-on delay and 1000ns turn-off delay. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is designed for demanding applications.
Stmicroelectronics VNN1NV0413TR technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 40V |
| Fall Time | 200ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 7W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.8V |
| Output Configuration | Low Side |
| Output Current | 1.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 200ns |
| DC Rated Voltage | 40V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNN1NV0413TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
