
Automotive current limit switch featuring a single input and single output, capable of handling up to 3.5A. This surface-mount device is housed in a SOT-223 (TO-261AA) plastic package with gull-wing leads, measuring 6.5mm in length, 3.5mm in width, and a maximum height of 1.8mm. It offers a maximum power dissipation of 7000mW and a switch-on resistance of 250mOhm.
Sign in to ask questions about the Stmicroelectronics VNN1NV04PTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNN1NV04PTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Number of Outputs | 1 |
| Maximum Output Current | 3.5A |
| Number of Inputs | 1 |
| Switch On Resistance | 250(Max)mOhm |
| Maximum Power Dissipation | 7000mW |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNN1NV04PTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.