
High-side driver IC featuring 40V drain-to-source breakdown voltage and 3.5A continuous output current. This surface-mount component, packaged in SOT-223, offers a low-side output configuration with 120mΩ drain-to-source resistance. Integrated fault protection includes over-voltage and over-temperature capabilities. Operating from a 2.5V to 55V supply range, it boasts fast switching times with a 90ns turn-on delay and 450ns turn-off delay.
Stmicroelectronics VNN3NV0413TR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 120mR |
| Fall Time | 250ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.8V |
| Output Configuration | Low Side |
| Output Current | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 90ns |
| DC Rated Voltage | 40V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNN3NV0413TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
