
The VNN3NV04P-E is a 4-pin surface mount current limit switch in a small outline transistor package. It has a lead-frame SMT package type and a gull-wing lead shape. The package measures 6.5mm in length, 3.5mm in width, and 1.8mm in height, with a seated plane height of 1.9mm. The switch is suitable for surface mount applications.
Stmicroelectronics VNN3NV04P-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNN3NV04P-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.