
Automotive current limit switch featuring a single input and single output, capable of handling up to 7A maximum output current. This surface-mount device utilizes a lead-frame SMT basic package type within a SOT-223 package, measuring 6.5mm in length, 3.5mm in width, and 1.8mm maximum height. It offers a low 120mOhm maximum switch-on resistance and a maximum power dissipation of 7000mW. The 4-pin SOT-223 package includes 3 standard pins and a tab, with a pin pitch of 2.3mm.
Stmicroelectronics VNN3NV04PTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 7A |
| Number of Inputs | 1 |
| Switch On Resistance | 120(Max)mOhm |
| Maximum Power Dissipation | 7000mW |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNN3NV04PTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.