
Fully autoprotected power MOSFET with 70V drain-to-source breakdown voltage and 10A continuous drain current. Features 100mΩ on-state resistance and 50W maximum power dissipation. This through-hole mounted component is housed in a TO-220 package, operating from -40°C to 150°C. It offers 7A output current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNP10N07-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Current | 10A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 70V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 70V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 18V |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| Threshold Voltage | 3V |
| Voltage | 70V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP10N07-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
