
N-channel power MOSFET current limit switch with 70V drain-to-source breakdown voltage and 20A continuous drain current. Features 50mΩ drain-to-source resistance and 14A maximum output current. Offers over-voltage and over-temperature fault protection. Operates up to 150°C with 83W maximum power dissipation. Packaged in a 3-pin TO-220AB for through-hole mounting.
Stmicroelectronics VNP20N07-E technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 9.15mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Max Output Current | 14A |
| Max Power Dissipation | 83W |
| Max Supply Voltage | 70V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Threshold Voltage | 3V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP20N07-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
