
N-channel power MOSFET driver with 70V drain-to-source breakdown voltage and 5A continuous drain current. Features 200mΩ on-state resistance and 31W maximum power dissipation. This fully auto-protected component is housed in a TO-220 package for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics VNP5N07-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNP5N07-E technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 200mR |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Output Current | 5A |
| Max Power Dissipation | 31W |
| Max Supply Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Current | 5A |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP5N07-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
