The VNQ05XSP16 is a 4-channel power driver from Stmicroelectronics with a maximum output current of 7.5A and a maximum power dissipation of 78W. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device is packaged in a SO-16 package and is available in quantities of 50. It is suitable for surface mount applications.
Stmicroelectronics VNQ05XSP16 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 110mR |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.
