
IC PWR DRIVER N-CHAN 1:1 PWRSO16
Sign in to ask questions about the Stmicroelectronics VNQ05XSP16-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNQ05XSP16-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 78W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Series | VNQ05XSP16-E |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ05XSP16-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
