The VNQ05XSP1613TR is a 4-channel power driver from Stmicroelectronics with a maximum power dissipation of 78W and a maximum output current of 7.5A. It operates within a temperature range of -40°C to 150°C and is available in a SO-16 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics VNQ05XSP1613TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNQ05XSP1613TR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 78W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 110MR |
| Output Current | 5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Rated Current-Max | 7.5A |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ05XSP1613TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
