
The VNQ05XSP16TR-E is a high-side 4-channel driver from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and can supply up to 5A of current at a maximum power dissipation of 78W. The device is designed for surface mount applications and is available in tape and reel packaging. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Stmicroelectronics VNQ05XSP16TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNQ05XSP16TR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 78W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VNQ05XSP16-E |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNQ05XSP16TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
