
Quad channel high-side driver for automotive applications, featuring analog current sense. Operates from 4.5V to 36V supply voltage with a typical 13V operating voltage. Delivers up to 42A maximum output current per channel, with a 29A output current per channel. On-state resistance is 27mR. Designed for surface mount with a 7.6mm width, 10.5mm length, and 2.4mm height. Operating temperature range is -40°C to 150°C.
Stmicroelectronics VNQ5027AK-E technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 27mR |
| Operating Supply Voltage | 13V |
| Output Current | 42A |
| Output Current per Channel | 29A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 40us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5027AK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
