
The VNQ5050AK-E is a 4-channel driver IC from Stmicroelectronics, designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and can handle supply voltages between 4.5V and 36V. Each channel can deliver up to 13.5A of output current. The device is RoHS compliant and features an on-state resistance of 50mR.
Stmicroelectronics VNQ5050AK-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 13.5A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5050AK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
