
Quad channel high-side driver with analog current sense for automotive applications. Features over-voltage and over-temperature fault protection. Operates with a supply voltage range of 4.5V to 36V, supporting a maximum output current of 13.5A per channel. Offers a 20µs turn-on delay and 45µs turn-off delay. Surface mountable in a tape and reel package, this RoHS compliant component operates from -40°C to 150°C.
Stmicroelectronics VNQ5050AKTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.5A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5050AKTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.