
Quad channel high-side driver, an integrated circuit for automotive applications, features four independent outputs with a maximum output current of 12A per channel and a maximum total output current of 12A. Operating within a supply voltage range of 4.5V to 36V, this surface-mount component offers an on-state resistance of 50mR. It supports analog current sensing and operates from -40°C to 150°C, with turn-on delay times of 15µs and turn-off delay times of 40µs. This RoHS compliant, lead-free component is supplied in a rail/tube package.
Stmicroelectronics VNQ5050K-E technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Current | 14mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current | 12A |
| Output Current per Channel | 13.5A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 15000ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5050K-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
