
The VNQ5160K-E is a 4-channel current limit switch from Stmicroelectronics, operating within a temperature range of -40°C to 150°C. It is designed to handle a maximum supply voltage of 36V and a maximum output current of 5.4A. The device is packaged in a PowerSSO format and is compliant with RoHS regulations. It is suitable for use in surface mount applications.
Stmicroelectronics VNQ5160K-E technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.4A |
| Max Supply Current | 2uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Output Current | 5A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5160K-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
