
The VNQ5E050AKTR-E is a 4-channel power driver from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 27A and a maximum supply current of 14mA. The device is RoHS compliant and available in a HSSOP-32 package. It operates with a maximum supply voltage of 28V and a minimum supply voltage of 4.5V.
Stmicroelectronics VNQ5E050AKTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Supply Current | 14mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 19A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5E050AKTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.