
The VNQ5E050MKTR-E is a 24-pin PowerSSO current limit switch from Stmicroelectronics. It features a maximum output current of 38mA and operates over a temperature range of -40°C to 150°C. The device is packaged in a plastic PowerSSO package with a gull-wing lead shape and a seated plane height of 2.5mm. It is designed for surface mount applications and is suitable for use in a variety of power management circuits.
Stmicroelectronics VNQ5E050MKTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSSO |
| Package/Case | PowerSSO |
| Package Description | Power Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 4 |
| Maximum Output Current | 38A |
| Number of Inputs | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 65(Max)mOhm |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNQ5E050MKTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.