
The VNQ5E160K-E is a 4-channel H-bridge driver from Stmicroelectronics with a maximum output current of 10A and on-state resistance of 160mR. It operates over a temperature range of -40°C to 150°C and is supplied in a surface mount HSSOP package. The device is RoHS compliant and suitable for use in applications requiring high current and low resistance. The VNQ5E160K-E is designed for use with an operating supply voltage of 13V and has a maximum supply current of 14mA.
Stmicroelectronics VNQ5E160K-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 14mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 7A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 15000ns |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5E160K-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.