
Quad channel high-side driver for automotive applications, featuring four independent outputs with a maximum output current of 7A and a rated maximum current of 10A. Operates within a supply voltage range of 4.5V to 28V, with a typical operating supply voltage of 13V. Offers robust fault protection against over-voltage and over-temperature conditions. Designed for surface mount installation with a maximum on-state resistance of 160mΩ. This lead-free, RoHS-compliant component supports an on/off interface and boasts a maximum operating temperature of 150°C.
Stmicroelectronics VNQ5E160KTR-E technical specifications.
| Clamping Voltage-Max | 52V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Current | 14mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 15000ns |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5E160KTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
