
The VNQ5E160MKTR-E is a 4-channel high-side driver from Stmicroelectronics, featuring fault protection against over voltage and over temperature. It operates between -40°C and 150°C and provides a maximum output current of 7A. The device is available in a tape and reel packaging, compliant with RoHS regulations.
Stmicroelectronics VNQ5E160MKTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5E160MKTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.