
The VNQ5E250AJ-E is a 4-channel current limit switch from Stmicroelectronics, operating within a temperature range of -40°C to 150°C. It can supply up to 5A of current and has an on-state resistance of 250mR. The device is designed for surface mount applications and is compliant with RoHS regulations. It is available in a PowerSSO package quantity of 100, packaged in rail/Tube.
Stmicroelectronics VNQ5E250AJ-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 14mA |
| Max Supply Voltage | 41V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 250mR |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 3.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5E250AJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
