
Standard Functions, High Side Switches
Stmicroelectronics VNQ5E250AJTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Current | 14mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 250mR |
| Output Configuration | High Side |
| Output Current per Channel | 3.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5E250AJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
