The VNQ600P is a dual driver IC from Stmicroelectronics, featuring a buffer or inverter based peripheral driver. It operates over a supply voltage range of 5.5 to 36V and is packaged in a 7.5x17.9mm SO-28 package. The device has 28 terminals and is designed for use in a variety of applications. The VNQ600P is suitable for use in environments with temperatures ranging from -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNQ600P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNQ600P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.