
Quad Channel High Side Solid State Relay featuring 4 independent outputs, each capable of 6A continuous output current. This integrated circuit offers a wide operating supply voltage range of 5.5V to 36V, with a maximum input voltage of 36V and DC rated voltage of 36V. Protection features include over-voltage and over-temperature fault protection. The component boasts a low on-state resistance of 50mR (max) and a drain-to-source resistance of 130mR, with a drain-to-source voltage of 41V. Designed for surface mount applications, it operates across a temperature range of -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VNQ660SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNQ660SP technical specifications.
| Continuous Drain Current (ID) | 18mA |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 41V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 113.6W |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 113.6W |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ660SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
