
The VNQ660SP13TR is a 4-channel power driver IC from Stmicroelectronics with a maximum operating temperature range of -40°C to 150°C. It can handle a maximum power dissipation of 113.6W and has a maximum output current of 6A. The device is designed for surface mount applications and is packaged in a SO-10 package. It is RoHS compliant and operates at a maximum supply voltage of 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNQ660SP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Resistance | 130mR |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 113.6W |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 36V |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 113.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ660SP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
