
The VNQ660SPTR-E is a 4-channel power driver from Stmicroelectronics, designed to operate within a temperature range of -40°C to 150°C. It can handle a maximum input voltage of 36V and a maximum output current of 10A, with a maximum power dissipation of 113.6W. The device is RoHS compliant and available in a surface mount package.
Stmicroelectronics VNQ660SPTR-E technical specifications.
| Clamping Voltage-Max | 8V |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 114W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 40mR |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 36V |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 113.6W |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.
