
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
Stmicroelectronics VNQ690SP-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 78W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 90mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 10A |
| Output Current per Channel | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.
