
Quad-channel High-Side Driver with analog current sense, designed for automotive applications. Features a supply voltage range of 4V to 28V, with a nominal 13V. Operates across an extended temperature range from -40°C to 125°C. This 16-terminal integrated circuit utilizes a buffer or inverter-based peripheral driver interface. Packaged in a 16-pin small outline package (R-PDSO-G16) with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNQ7050AJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNQ7050AJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.