The VNQ7050AJTR-E is a 16-terminal dual inverter driver from Stmicroelectronics, designed for use in applications with supply voltages between 4 and 28 volts. This HLSSOP-16 packaged device features a buffer or inverter based peripheral driver interface IC type. The device has a width of 3.9mm and a length of 4.9mm, with a terminal position of dual. It is suitable for use in a variety of electronic systems, including those requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNQ7050AJTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNQ7050AJTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.