The VNQ7140AJTR-E is a 4-channel high-side driver from Stmicroelectronics, operating within a temperature range of -40°C to 150°C. It features a maximum output current of 8A and a maximum supply voltage of 28V. The device is designed for surface mount applications and is packaged in a HLSSOP-20 package. The VNQ7140AJTR-E is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 120000ns |
| RoHS | Compliant |
