
Quad-channel peripheral driver IC, featuring 3.5A maximum output current per channel and a 36V maximum supply voltage. This surface-mount device operates from 5.5V to 36V, with a typical operating voltage of 13V, and offers 4 high-side outputs. Integrated fault protection includes over-voltage and over-temperature capabilities. The component is RoHS compliant, housed in a 28-pin SO package, and supports an on/off interface.
Sign in to ask questions about the Stmicroelectronics VNQ810-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNQ810-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.35mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 6.25W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VNQ810-E |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ810-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
