
0.9A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNQ810M13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 41V |
| Output Current | 900mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ810M13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
