The VNQ830P is a dual driver IC from Stmicroelectronics with a supply voltage range of 5.5 to 36 volts. It features 28 terminals and a dual terminal position. The device is packaged in a SOP28 package with dimensions of 7.5mm in width and 17.9mm in length. It is designed as a buffer or inverter based peripheral driver IC.
Stmicroelectronics VNQ830P technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNQ830P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.