
N-Channel Power MOSFET with integrated intelligent driver, featuring 40V drain-to-source breakdown voltage and 7A continuous drain current. Offers 35mΩ drain-to-source resistance and a maximum output current of 12A. Includes over-voltage and over-temperature fault protection. Designed for surface mounting in an 8-pin SO package, operating from -40°C to 150°C.
Stmicroelectronics VNS14NV04TR-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 4.6W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Reach SVHC Compliant | No |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNS14NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
