
2-channel peripheral driver, N-channel, low-side output configuration, featuring 40V drain-to-source breakdown voltage and 1.7A continuous drain current. This SOIC package component offers over voltage and over temperature fault protection, with a maximum output current of 2.6A and a drain-to-source resistance of 250mR. Operating across a -40°C to 150°C temperature range, it supports on/off interface and is RoHS compliant.
Stmicroelectronics VNS1NV04D-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 200ns |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 8V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 2.6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Turn-Off Delay Time | 350ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNS1NV04D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
