
The VNS3NV04D-E is a dual N-channel MOSFET from Stmicroelectronics, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 3.5A and a drain to source breakdown voltage of 45V. The device is packaged in a SO-8 package and is RoHS compliant. It is suitable for use in a variety of applications, including power management and motor control.
Stmicroelectronics VNS3NV04D-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 45V |
| Drain to Source Resistance | 120mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 120mR |
| Output Current | 3.5A |
| Output Current per Channel | 3.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNS3NV04D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
